Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.810 |
10+ | €8.650 |
25+ | €7.650 |
100+ | €6.510 |
400+ | €6.290 |
800+ | €6.160 |
Product Information
Product Overview
ADUM7704 is a high performance, second-order, Σ-Δ modulator. It converts an analogue input signal into a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. The pseudo differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. It is approved by UL recognition, 5700V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN V VDE V 0884-10: VIORM = 1270VPEAK. It is widely used in application such as shunt current monitoring, AC motor controls, power and solar inverters, wind turbine inverters, analogue-to-digital and optoisolator replacement etc.
- Clock input frequency range is 5MHz to 21MHz
- Offset drift vs. temperature is ±0.1 typical
- Signal-to-noise-ratio is 82dB typical
- Resolution is 16bits
- Input voltage range is ±64mV
- Effective number of bits is 13bits typical
- On-board digital isolator
- High isolation common-mode transient immunity is 150kV/µs- typical
- Operating temperature is -40°C to +105°C
- Package style is 8-lead standard small outline package, with increased creepage [SOIC-IC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Pseudo Differential
Single
20V
8Pins
105°C
-
No SVHC (21-Jan-2025)
78.1kSPS
Serial
3V
WSOIC
-40°C
Sigma-Delta Modulator
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate