Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.570 |
Product Information
Product Overview
ADV7282 is a versatile one-chip, multiformat video decoder. This device automatically detects standard analogue baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. It converts the analogue video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The analogue video inputs of the device accept single-ended, pseudo differential, and fully differential signals. This device contains a deinterlacer (I2P converter) and short to battery detection capability with two STB diagnostic pins. It provides four analogue inputs. It is programmed via a 2-wire, serial bidirectional port (I²C compatible) and is fabricated in a 1.8V CMOS process. It is widely used in application such as smartphone/multimedia handsets, automotive infotainment, DVRs for video security, media players etc.
- Video input support for CVBS (composite), Y/C (S-Video), and YPrPb (component)
- Fully differential, pseudo differential, and single-ended CVBS video input support
- NTSC/PAL/SECAM autodetection, short-to-battery (STB) diagnostics on 2 video inputs
- Upto 4V common-mode input range solution, excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI video enhancement, qualified for automotive application
- Fast switching capability, adaptive contrast enhancement (ACE)
- Down dither (8bit to 6bit), rovi (macrovision) copy protection detection
- Full featured vertical blanking interval (VBI) data slicer with world system teletext (WST) support
- Power-down mode available, 2-wire, I²C-compatible serial interface
- Operating temperature is -40°C to +105°C, package style is 32-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Decoder
1.89V
32Pins
105°C
-
No SVHC (21-Jan-2025)
1.71V
LFCSP-WQ
-40°C
AEC-Q100
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate