Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.370 |
| 10+ | €12.260 |
| 25+ | €10.930 |
| 100+ | €9.670 |
| 250+ | €9.660 |
| 2500+ | €9.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€17.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADV7393WBCPZ-REEL
Order Code4566563
Technical Datasheet
IC TypeEncoder
Supply Voltage Min2.7V
Supply Voltage Max3.3V
IC Case / PackageLFCSP-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Encoder
Supply Voltage Max
3.3V
No. of Pins
40Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage Min
2.7V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ADV7393WBCPZ-REEL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability