Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €72.760 |
10+ | €65.400 |
25+ | €62.560 |
100+ | €59.860 |
Product Information
Product Overview
ADXL1004 is a low noise, wide bandwidth, MEMS accelerometer. This delivers ultralow noise density over an extended frequency range and is optimized for bearing fault detection and diagnostics. Microelectronic mechanical systems (MEMS) accelerometer has stable and repeatable sensitivity, and are immune to external shocks up to 10,000g. The integrated signal conditioning electronics enable such features as full electrostatic self test (ST) and an overrange (OR) indicator, useful for embedded applications. Application includes condition monitoring, predictive maintenance, asset health, test and measurement, health usage monitoring systems (HUMSs), acoustic emissions.
- Single, in plane axis accelerometer with analogue output
- Measurement range is ±500g (min, TA = 25°C, VDD = 5.0V)
- Linear frequency response range dc to 24KHz typical (3dB point)
- Sensor resonant frequency is 45KHz (typ, TA = 25°C, VDD = 5.0V)
- Overrange sensing plus dc coupling allows fast recovery time
- Complete electromechanical self test, sensitivity performance
- Sensitivity stability over temperature within 5%
- Linearity to ±0.25% of full-scale range
- Single-supply operation, output voltage ratiometric to supply
- 32 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
X
LFCSP-EP
4mV/g
3.3V
-40°C
-
MSL 3 - 168 hours
± 500g
-
32Pins
LFCSP-EP
5.25V
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate