25 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €33.060 |
10+ | €29.350 |
25+ | €28.150 |
100+ | €26.620 |
250+ | €26.090 |
Product Information
Product Overview
ADXL103 is a high precision, low power, complete single- and dual-axis accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. This device can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). The user selects the bandwidth of the accelerometer using capacitor CX and capacitor CY at the XOUT and YOUT pins. It is widely used in application such as platform stabilization/levelling navigation, alarms and motion detectors, high accuracy, 2-axis tilt sensing, vibration monitoring and compensation, abuse event detection etc.
- Measurement range is ±1.7g minimum
- 1 axes, operating voltage range is 3V to 6V
- Specified voltage is 5V
- High zero g bias stability, high sensitivity accuracy
- Bandwidth adjustment with a single capacitor, single-supply operation
- Compatible with Sn/Pb- and Pb-free solder processes
- 3500g shock survival
- Noise density is 110µg/√Hz rms typical, supply current is 0.7mA typical
- Operating temperature is -40°C to +125°C
- Package style is 8-terminal ceramic LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 1.7g
X
LCC
LCC
3V
-40°C
1040mV/g
-
Lead (21-Jan-2025)
Analogue
-
8Pins
1000mV/g
6V
960mV/g
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate