Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.430 |
10+ | €3.800 |
60+ | €3.430 |
120+ | €3.290 |
300+ | €3.180 |
540+ | €3.060 |
Product Information
Product Overview
ADXL312 is a small, thin, low power, 3-axis accelerometer with high resolution (13bit) measurement up to ±12g. Digital output data is formatted as 16bit twos complement and is accessible through either a serial port interface (SPI) (3- or 4-wire) or I²C digital interface. It is well suited for car alarm or black box applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (2.9mg/LSB) enables resolution of inclination changes of as little as 0.25°. A built-in FIFO facilitates using oversampling techniques to improve resolution to as little as 0.05° of inclination. Several special sensing functions are provided. Activity and inactivity sensing detects the presence or absence of motion and whether the acceleration on any axis exceeds a user-set level. Typical applications are car alarm, hill start aid (HSA), electronic parking brake, data recorder (black box).
- Power consumption scales automatically with bandwidth
- Embedded FIFO technology minimizes host processor load
- Built-in motion detection functions for activity/inactivity monitoring
- Flexible interrupt modes mappable to either interrupt pin
- Measurement ranges selectable via serial command, bandwidth selectable via serial command
- Operating voltage range from 2 to 3.6V (TA=-40°C to +105°C, VS=VDD I/O=3.3V, acceleration=0g)
- Supply current is 170µA typ (data rate <gt/> 100Hz, TA=-40°C to 105°C, VS=VDD I/O=3.3V, acceleration=0g)
- Turn-on (wake-up) time is 1.4ms (TA=-40°C to +105°C, VS=VDD I/O=3.3V, acceleration=0g)
- 32-lead LFCSP package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
X, Y, Z
LFCSP
LFCSP
2V
-40°C
385LSB/g, 192LSB/g, 96LSB/g, 48LSB/g
-
MSL 3 - 168 hours
± 1.5g, ± 3g, ± 6g, ± 12g
I2C, SPI
32Pins
345LSB/g, 172LSB/g, 86LSB/g, 43LSB/g
3.6V
312LSB/g, 156LSB/g, 78LSB/g, 39LSB/g
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate