Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.020 |
10+ | €6.780 |
25+ | €6.150 |
100+ | €5.910 |
250+ | €5.790 |
500+ | €5.670 |
Product Information
Product Overview
ADXL316 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum measurement range of ±16g. It can measure the static acceleration of gravity in tilt sensing applications, as well as dynamic acceleration resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Application includes cost sensitive, low power, motion- and tilt-sensing applications, mobile devices, gaming systems, disk drive protection, image stabilization, sports and health devices.
- ±16g measurement range, 3V supply voltage
- 3-axis sensing with ±16g minimum measurement range
- Low quiescent supply current is 350µA (typical)
- Single-supply operation range from 1.8V to 3.6V
- 10,000g shock survival, excellent temperature stability
- Bandwidth (BW) adjustment with a single capacitor per axis
- Qualified for automotive applications
- Measurement range is ±19g (typ, TA = 25°C, VS = 3V)
- Nonlinearity is ±0.2% (typ, TA = 25°C, VS = 3V)
- 12 lead LFCSP-SS package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 16g
X, Y, Z
LFCSP-EP
57mV/g
1.8V
-40°C
64mV/g
AEC-Q100
AEC-Q100
No SVHC (21-Jan-2025)
Analogue
-
12Pins
LFCSP-EP
3.6V
50mV/g
105°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate