Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.550 |
| 10+ | €13.670 |
| 25+ | €13.050 |
Product Information
Product Overview
ADXL345-EP is an extended performance version of the ADXL345, which is a small, thin, ultralow power, 3-axis accelerometer with high resolution (13bit) measurement at up to ±16g. Digital output data is formatted as 16bit twos complement and is accessible through either an SPI (3- or 4-wire) or I²C digital interface. This is well suited for extended temperature range industrial and aerospace equipment. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9mg/LSB) enables measurement of inclination changes less than 1.0°. Application includes industrial equipment, and aerospace equipment.
- Typical standby mode leakage current is 0.1µA (TA=25°C, VS=2.5V, VDD I/O=1.8V)
- Power consumption scales automatically with bandwidth
- Typical output resolution is 10bits (TA=25°C, VS=2.5V, VDD I/O=1.8V)
- Typical all g ranges is 10bits (TA=25°C, VS=2.5V, VDD I/O=1.8V)
- Typical sensitivity change due to temperature is ±0.01%/°C
- Typical supply current is 140µA (ODR ≥ 100Hz, TA=25°C, VS=2.5V, VDD I/O=1.8V)
- Flexible interrupt modes mappable to either interrupt pin
- Measurement ranges selectable via serial command, bandwidth selectable via serial command
- 14-terminal land grid array [LGA] package
- Temperature rating range from -55°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
X, Y, Z
LGA
LGA
2V
230LSB/g, 115LSB/g, 57LSB/g, 29LSB/g
105°C
-
MSL 3 - 168 hours
± 2g, ± 4g, ± 8g, ± 16g
I2C, SPI
14Pins
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
3.6V
-55°C
282LSB/g, 141LSB/g, 71LSB/g, 35LSB/g
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate