Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.340 |
10+ | €5.070 |
25+ | €4.750 |
100+ | €4.360 |
250+ | €4.180 |
500+ | €4.000 |
Product Information
Product Overview
ADXL346 is a small, thin, ultralow power, 3-axis accelerometer with high resolution (13bit) measurement at up to ±16g. Digital output data is formatted as 16bit twos complement and is accessible through either an SPI (3- or 4-wire) or I²C digital interface. This is well suited for mobile device applications. It measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (4 mg/LSB) enables measurement of inclination changes of less than 1.0°. Several special sensing functions are provided. Activity and inactivity sensing detect the presence or lack of motion by comparing the acceleration on any axis with user-set thresholds. Tap sensing detects single and double taps in any direction. Application includes handsets, medical instrumentation, gaming and pointing devices, industrial instrumentation, personal navigation devices, hard disk drive (HDD) protection.
- ±2, ±4, ±8, ±16g measurement range, 2.6V specified voltage
- Ultralow power as low as 23μA in measurement mode and 0.2μA in standby mode at VS = 2.6V (typ)
- Power consumption scales automatically with bandwidth
- User-selectable resolution
- Fixed 10bit resolution
- Embedded memory management system with FIFO technology minimizes host processor load
- Single tap/double tap detection, activity/inactivity monitoring
- Free-fall detection, concurrent four- and six-position orientation detection
- Supply and I/O voltage range from 1.7V to 2.75V
- 16 terminal LGA package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
LGA
1.7V
-40°C
282LSB/g
-
MSL 3 - 168 hours
Digital
I2C, SPI
16Pins
256LSB/g
2.75V
230LSB/g
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate