500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €52.300 |
10+ | €48.150 |
25+ | €45.470 |
500+ | €42.780 |
Product Information
Product Overview
ADXL354 is a low noise density, low 0 g offset drift, low power, 3-axis accelerometer with selectable measurement ranges. This offers industry leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. Application includes Inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.
- Analog output mode, ±2, ±4g measurement range
- 3.3V specified voltage
- Hermetic package offers optimal long-term stability
- 0g offset vs. temperature (all axes): 0.15mg/°C maximum
- Ultralow noise spectral density, all axes is 22.5μg/√Hz
- Low power, VSUPPLY (LDO regulator enabled)
- User adjustable analogue output bandwidth
- Digital SPI and I²C interfaces supported, 20bit ADC
- Data interpolation routine for synchronous sampling, programmable high- and low-pass digital filters
- 14-terminal LCC package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
X, Y, Z
LCC
LCC
2.25V
368mV/g, 184mV/g
125°C
-
No SVHC (21-Jan-2025)
± 2g, ± 4g
-
14Pins
400mV/g, 200mV/g
3.6V
-40°C
432mV/g, 216mV/g
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate