Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.850 |
10+ | €10.350 |
25+ | €9.860 |
100+ | €9.040 |
250+ | €8.800 |
500+ | €8.550 |
Product Information
Product Overview
ADXL375 is a small, thin, 3-axis accelerometer that provides low power consumption and high resolution measurement upto ±200g. The digital output data is formatted as 16-bit, twos complement data and is accessible through a SPI (3- or 4-wire) or I²C digital interface. An integrated memory management system with a 32-level first in, first out (FIFO) buffer can be used to store data to minimize host processor activity and lower overall system power consumption. Low power modes enable intelligent motion-based power management with threshold sensing and active acceleration measurement at extremely low power dissipation. It is widely used in application such as concussion and head trauma detection, high force event detection etc.
- Supply current is 35µA typical at (ODR ≤ 3Hz), standby mode is 0.1µA typical
- Power consumption scales automatically with bandwidth
- Bandwidth of upto 1KHz, bandwidth selectable via serial command
- Shock event detection
- Activity/inactivity monitoring
- Supply voltage range is 2V to 3.6V
- I/O voltage range is 1.7V to VS
- 10,000g shock survival
- Operating temperature is -40°C to +85°C
- Package style is 14-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 200g
X, Y, Z
LGA
20.5LSB/g
2V
18.4LSB/g
22.6LSB/g
-
MSL 3 - 168 hours
Digital
I2C, SPI
14Pins
LGA
3.6V
-40°C
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate