Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €80.200 |
10+ | €74.360 |
25+ | €68.350 |
100+ | €66.170 |
Product Information
Product Overview
ADXRS642 is a complete angular rate sensor (gyroscope) that uses the Analog Devices, Inc., surface-micromachining process to make a functionally complete and low cost angular rate sensor integrated with all of the required electronics on one chip. The manufacturing technique for this device is a patented high volume BiMOS process with years of proven field reliability. The output signal, RATEOUT (1B, 2A), is a voltage proportional to angular rate about the axis normal to the top surface of the package. The output is ratiometric with respect to a provided reference supply. Other external capacitors are required for operation. Application includes industrial applications, inertial measurement units, severe mechanical environments, platform stabilization.
- Complete rate gyroscope on a single chip, Z-axis (yaw rate) response
- 20°/hour bias stability, 0.02°/√second angle random walk
- High vibration rejection over a wide frequency
- 10,000g powered shock survivability, ratiometric to referenced supply
- 5V single supply operation
- Self-test on digital command, ultrasmall and light (<lt/>0.15 cc, <lt/>0.5 gram)
- Temperature sensor output
- Measurement range is ±300°/sec (typ, TA = 25°C, VS = AVCC = VDD = 5V)
- Initial and over temperature is 7.0mV/°/sec (typ, -40°C to +105°C)
- 32 ball ceramic BGA package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Yaw
± 250°/s to ± 450°/s
4.75V
BGA
BGA
7mV/°/sec
105°C
-
Analogue
± 300°/s
5.25V
32Pins
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate