Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €143.640 |
10+ | €112.620 |
25+ | €102.230 |
100+ | €96.350 |
Product Information
Product Overview
ADXRS646 is a high performance angular rate sensor (gyroscope) that offers excellent vibration immunity. Bias stability is a widely-recognized figure of merit for high performance gyroscopes, but in real-world applications, vibration sensitivity is often a more significant performance limitation and should be considered in gyroscope selection. This offers superior vibration immunity and acceleration rejection as well as a low bias drift of 12°/hr (typical), enabling it to offer rate sensing in harsh environments where shock and vibration are present. A temperature output is provided for compensation techniques. Two digital self-test inputs electromechanically excite the sensor to test proper operation of both the sensor and the signal conditioning circuits. Typical applications are industrial applications, severe mechanical environments, platform stabilization.
- Z-axis (yaw rate) response, 0.01°/√sec angle random walk
- High vibration rejection over wide frequency, ratiometric to referenced supply
- Self-test on digital command, temperature sensor output
- Complete rate gyroscope on a single chip, ultrasmall and light (<lt/>0.15cc, <lt/>0.5gram)
- Temperature drift is ±6.5% typ (TA=25°C, VS=AVCC=VDD=6V, VRATIO=AVCC)
- Rate noise density is 0.01°/sec/√Hz typ (TA ≤ 25°C, VS=AVCC=VDD=6V, VRATIO=AVCC)
- Bandwidth is 1000Hz typ (±3dB user adjustable up to specification, TA=25°C, VS=AVCC=VDD=6V)
- 32-lead ceramic ball grid array [CBGA] package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
5.75V
6.25V
BGA
-
9mV/°/s
-
No SVHC (21-Jan-2025)
Z
± 300°/s
BGA
32Pins
-40°C
105°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate