Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.990 |
18+ | €10.750 |
36+ | €10.540 |
108+ | €10.320 |
252+ | €10.110 |
504+ | €9.940 |
Product Information
Product Overview
DAC312 is a 12-bit multiplying digital-to-analogue converter. It combines a 9bit host D/A converter with an 3bit (MSBs) segment generator to form an accurate 12-bit D/A converter at low cost. With their guaranteed specifications, single chip reliability and low cost, this device makes excellent building blocks for A/D converters, data acquisition systems, video display drivers, programmable test equipment and other applications where low power consumption and complete input/output versatility are required.
- Differential nonlinearity is ±1LSB
- Nonlinearity is ±0.05%FS
- Fast settling time is 250ns
- Guaranteed monotonicity is 12bits
- High compliance is –5V to +10V
- Differential output is 0 to 4mA
- Low full-scale tempco is 10ppm/°C typ
- Circuit interface to TTL, CMOS, ECL, PMOS/NMOS
- Low power consumption is 225mW typ, industry standard AM6012 pinout
- Operating temperature is –40°C to +85°C, packaging style is plastic DIP-20
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
DIP
Single Ended
85°C
-
-
4.5V to 18V, -18V to -10.8V
20Pins
-40°C
12-bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate