Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €140.770 |
Product Information
Product Overview
DC1259A demonstration circuit is a single-battery battery- backup controller featuring the LTC4110. The LTC4110 controller provides all the features and functions to offer a complete standalone battery-backup system. The LTC4110 is a multi-chemistry flyback battery charger and discharger that is scalable with other LTC4110s to allow a larger battery array for increased capacity and/or redundancy. The demo board requires a 12V input voltage and is initially configured to charge a 3 Li-Ion Smart Battery at 1A, the charge voltage is 12.6V. However, the demo board can be easily configured for a standard battery as well. A SMBus interface is offered to allow host communications in control and status and/or support smart batteries. However, no host is required to use the LTC4110.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC4110
Demonstration Board LTC4110
No SVHC (21-Jan-2025)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate