Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €118.180 |
Price for:Each
Minimum: 1
Multiple: 1
€118.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1314A
Order Code4628220
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT5581IDDB
Kit Application TypeRF / IF
Application Sub TypeRF Power Detector
Kit ContentsEvaluation Board LT5581IDDB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1314A is a demonstration circuit featuring the LT®5581 IC mean-squared power detector. The LT5581 is a wide dynamic range mean squared RF power detector, operational from 10MHz to 6GHz. The input dynamic range at 6GHz, wit ±1dB nonlinearity, is 40dB (from -34dBm to +6dBm, single-ended 50 ohm input). The detector output voltage slope is normally 31mV/dB, and the typical output variation over temperature is ±0.5dB at 880MHz.
- Optimized for wide frequency range of 10MHz to 2.2GHz
- Input match can be optimized up to 6GHz with simple external matching
- Supply voltage range from 2.7V to 5.25V
- 1.4mA supply current and 0.2µA shutdown current at ENBL = low
- 0.3V max ENBL voltage at low, chip disabled and 2V min ENBL voltage at HIGH, chip enabled
- 0.2V output start voltage at no input signal present
- 40dB linear dynamic range at ±1dB linearity error, f = 450MHz
- 31dB linear dynamic range at ±1dB linearity error, f = 5800MHz
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board LT5581IDDB
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LT5581IDDB
Application Sub Type
RF Power Detector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001