Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €125.350 |
Price for:Each
Minimum: 1
Multiple: 1
€125.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1880A
Order Code4628289
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2874IFE
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsDemonstration Board LTC2874IFE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1880A demonstration circuit features LTC®2874, a quad Hot Swap™ controller and PHY suitable for IO-Link® host and other applications. DC1880A operates from an external supply VDD and utilizes the DC590 USB serial controller board to communicate with the LTC2874 using SPI protocol.
- Input supply range from 8 to 30V at 24VMODE = 0, 20 to 30V at 24VMODE = 1
- ±700mA typ Wake-Up Request (WURQ) current
- ±230mA max CQ current limit
- Maximum data transfer rate: 38.4Kb/s fDTR = 4nF, SLEW = 0 and 230.4kb/s fDTR = 4nF, SLEW = 1
- 85µs max WURQ pulse duration
- 20MHz max SCK frequency at 50% duty cycle
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC2874IFE
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2874IFE
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001