Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €174.12 |
Product Information
Product Overview
Demonstration circuit 1937B is a supercapacitor charger and backup controller with supercapacitor health and system monitoring; featuring the LTC®3350. The LTC3350 has a buck supercapacitor charger, backup boost controller and an input ideal diode to disconnect the input supply in backup mode. An output ideal diode allows the supercapacitors to supply the output when VCAP is above the set backup voltage. As the capacitor stack voltage drops down to the set output voltage, the LTC3350 will operate as a boost regulator to supply the output until the energy in the supercapacitors are depleted.
- Input supply range from 10.8V to 20V
- Input current limit of 2A (typ)
- VOUT backup operating voltage of 6V(typ) (boost mode)
- VCAP float voltage of 10V (typ) (buck mode)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3350EUHF#PBF
No SVHC (25-Jun-2025)
LTC3350EUHF#PBF
Supercapacitor Backup Regulator
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate