Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €145.890 |
| 10+ | €142.970 |
| 25+ | €140.050 |
| 100+ | €137.280 |
Price for:Each
Minimum: 1
Multiple: 1
€145.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1959B-D
Order Code4032870
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6948IUFD-4
Kit Application TypeClock & Timing
Application Sub TypePLL Frequency Synthesizer
Kit ContentsDemonstration Board LTC6948IUFD-4
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DC1959B-D is a LTC6948-4 ultra-low noise and spurious 700MHz to 6.39GHz Frac-N synthesizer with integrated VCO, (Req DC590 or DC2026) demonstration board. Demonstration circuit 1959B features the LTC6948, an ultra-low noise and spurious fractional-N synthesizer with integrated VCO.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demonstration Board LTC6948IUFD-4
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
LTC6948IUFD-4
Application Sub Type
PLL Frequency Synthesizer
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability