register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €174.120 |
Product Information
Product Overview
DC1962C-KIT is a starter kit for power system management [includes DC1962C, DC1613A]. The DC1962C is a demonstration system that showcases three different Linear Technology devices: the LTC®3880, LTC2974 and LTC2977. The LTC2974 and LTC2977 devices are I2C/SMBus/PMBus power system managers with EEPROM. The LTC3880 is a dual output PolyPhase® step-down DC/DC controller with digital power system management. The LTC3880 monitors and controls 2 power supply rails, the LTC2974 monitors and controls 4 power supply rails, and the LTC2977 monitors and controls 8 power supply rails. The DC1962C demonstrates the ability of these devices to sequence, trim, margin, supervise, monitor, and log faults for fourteen power supplies. Each power supply channel’s output voltage is monitored and each device monitors its own internal die temperature. Six channels have current and external temperature sensing. The DC1962C is a single circuit board that contains fourteen independent power supply rails.
- PMBus compliant command set
- Configuration EEPROM with CRC
- Black Box Fault Logging to Internal EEPROM
- Voltage servos precisely adjust supply voltages
- LTC2974 and LTC2977 utilize 10bit trim DACs with soft-connect
- Telemetry reads back VIN, IIN, VOUT, IOUT, Temperature (Int. and Ext.)
- Supports multichannel fault management
- Operates autonomously without additional SW
- Powered from 6V to 14V
- LTC2974/LTC2977 in 64-lead QFN and LTC3880 in 40-lead QFN packaging
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management
-
-
-
LTC3880, LTC2974, LTC2977
Power Supply Controller
-
Dev Board LTC3880/LTC2974/LTC2977, I2C/SMBUS/PMBUS Controller
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate