Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.880 |
| 10+ | €102.780 |
| 25+ | €100.680 |
| 100+ | €98.590 |
Product Information
Product Overview
DC2042A is a LTC3588-1/LTC3108/LTC3105/ LTC3459/LTC2935-2/LTC2935-4 Energy Harvesting (EH) multisource demonstration board. The DC2042A is a versatile energy harvesting demo board that is capable of accepting piezoelectric, solar, 4mA to 20mAloops, thermal-powered energy sources or any high impedance AC or DC source. The board contains four independent circuits consisting of the following EH ICs: LTC®3588-1: Piezoelectric energy harvesting power supply, LTC3108: ultra-low voltage step-up converter and power manager, LTC3105: step-up DC/DC converter with power point control and LDO regulator, LTC3459: 10V micropower synchronous boost converter, LTC2935-2/LTC2935-4: ultra-low power supervisor with power-fail output selectable thresholds. The board supports direct connection with the dust mote demo boards, the DC9003A-BMote on a chip or the DC9003A-A manager on a chip and Energy Micro STK development kit.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Energy Harvester & Battery Charger
Demonstration Board LTC3588EMSE-1
No SVHC (21-Jan-2025)
LTC3588EMSE-1
Energy Harvesting
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate