Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.100 |
Price for:Each
Minimum: 1
Multiple: 1
€47.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2073B-I
Order Code4034226
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6907CS6
Kit Application TypeClock & Timing
Application Sub TypeClock Oscillator
Kit ContentsDemonstration Board LTC6907CS6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2073B-I demo board for the LTC6907 micropower, 40KHz to 4MHz resistor set oscillator in SOT-23.
- Resistor programmable frequency program method
- 400KHz ≤ fOSC ≤ 4MHz, ±0.65% at V+ = 3V to 3.6V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demonstration Board LTC6907CS6
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC6907CS6
Application Sub Type
Clock Oscillator
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001