Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €85.630 |
Product Information
Product Overview
DC2161A-B demonstration circuit showcases the LTC®4231 Micropower Hot Swap™ controller in a 12V, 3A application. Included on the board are input overvoltage and reverse voltage protection, input voltage dividers for UV and OV detection, an output voltage LED, jumpers to disable UV/OV, manual and remote enable control, and quiescent current measurement. There are turrets provided to monitor input voltage, output voltage, output status, quiescent current, several ground connections, timer pin, and control the ON pin. Input, output and return voltages are provided on banana jacks. The DC2161A-B demonstrates the LTC4231-2 which automatically reapplies power after a cool-down period.
- Input supply voltage range from -24V to +24V at limited by transient surge protector
- 14.4V nominal overvoltage lockout
- 9.6V nominal undervoltage lockout (voltage falling) at TA = 25°C
- 600µF maximum load capacitance at TA = 25°C
- 2ms timer expiration period at TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management
Demo Board LTC4231-2
No SVHC (21-Jan-2025)
LTC4231-2
Hot Swap Controller
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate