Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.240 |
Product Information
Product Overview
DC2197A-A is a LTC2645 quad 12-/10-/8bit PWM to VOUT DACs with 10ppm/°C reference demonstration board. The LTC2645 measures the period and pulse width of the Pulse Width Modulation (PWM) input and updates the voltage output DAC at each rising edge. The PWM frequency can be any frequency between 30Hz and 100kHz. The input level can be between 1.71V and 5.5V, set by a separate IOVCC pin. This device solves many of the problems associated with filtering a PWM signal to produce an analogue voltage, producing a fast-settling, accurate analogue voltage in response to a digital PWM input.
- DC2197A makes evaluation of the LTC2645 very easy
- DC2197A can operate as a standalone board
- DC2197A is an "Arduino Shield" form factor, compatible with DC2026 Linduino board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analog Devices
Data Converter
Demonstration Board LTC2645-L12
No SVHC (21-Jan-2025)
LTC2645-L12
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate