Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €470.350 |
Product Information
Product Overview
DC2274A-A is a SmartMesh IP USB network manager, 100 Mote capacity demonstration board. The DC2274A-A USB demonstration board serves as a network manager for a SmartMesh IP™ wireless sensor network. With its compact USB dongle form factor, the DC2274A-A, along with SmartMesh IP wireless nodes, makes it easy to rapidly deploy a wireless mesh network for field trials and to accelerate sensor product development. DC2274A-A SmartMesh IP USB Manager incorporates the LTP5902-IPM SmartMesh IP Module, running EManager firmware with 100 mote network capacity and provides a USB connection for both power and software access to the manager API UART and CLI UART ports.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Communication & Networking
LTP5902IPC-IPMA#PBF
Demonstration Board LTP5902IPC-IPMA#PBF
No SVHC (21-Jan-2025)
Analog Devices
SmartMesh IP Wireless Sensor Network
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate