Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €197.790 |
Product Information
Product Overview
DC2289A-A is a LTC2380-24 demonstration board features low power, low noise, high speed, 24bit SAR ADC with an integrated digital averaging filter that operates from a single 2.5V supply. The LTC2380-24 has fully differential inputs and samples at 2Msps. The LTC2380-24 has -117dB THD, consumes only 28mW and achieves ±3.5ppm INL max with no missing codes at 24bits. The DC2289A demonstrates the DC and AC performance of the LTC2380-24 in conjunction with the DC590 or DC2026QuikEval™and DC890PScope™data collection boards.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Demonstration Board LTC2380CMS-24#PBF
No SVHC (21-Jan-2025)
LTC2380CMS-24#PBF
2MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate