Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €533.960 |
Price for:Each
Minimum: 1
Multiple: 1
€533.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2303A-A
Order Code4628349
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2000-16
Kit Application TypeData Converter
Application Sub TypeCurrent Steering DAC
Kit ContentsDemonstration Board LTC2000-16
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC2303A-A demonstration circuit supports the LTC2000-16, a high speed, high dynamic range family of DAC. It was specially designed for applications that require differential DC coupled outputs. The demonstration circuit is designed to conform to the FMC form factor allowing this board to be used with standard FMC FPGA demo boards and mounted into FMC chassis.
- 16bit resolution
- 2.5Gsps maximum sample rate
- DC-1000MHz output frequency range
- 4.8V to 5.2V supply voltage range (this supply must provide up to 800mA)
- 0 to 15dBm sample clock level (single-ended, use a 50 ohm source)
- ±0.2V to ±0.6V LVDS inputs (differential input voltage range)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2000-16
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2000-16
Application Sub Type
Current Steering DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001