Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €146.980 |
Product Information
Product Overview
DC2322A is a demonstration circuit designed for evaluation of the LTC®5576 active upconverting mixer with very wide input bandwidth and low distortion. Its OUT port is optimized for 4GHz to 6GHz applications, but is easily retuned for output frequencies as low as 3GHz, or as high as 8GHzwithminor performance degradation. The IN port is optimized for 30MHz to 6GHz operation while the LO port is always 50 ohm matched from 1GHz to 8GHz. The LTC5576 is optimized for 5V operation, but can be used with a 3.3V supply with slightly reduced performance. The enable function allows the part to be easily shut down for further power savings.
- 6V supply voltage
- 10dBm LO port power (1GHz to 8GHz)
- 15dBm IN port power (30MHz to 6GHz)
- 10mA TEMP input current
- Operating temperature range from -40°C to 105°C
Technical Specifications
Analog Devices
RF / IF
Demonstration Board LTC5576IUF
No SVHC (21-Jan-2025)
LTC5576IUF
Upconverting Mixer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate