Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €169.550 |
Product Information
Product Overview
Demonstration circuit 2541A features the LTC®4279 an autonomous single port Power Sourcing Equipment (PSE) controller for use in IEEE 802.3at Type 1, Type 2 and LTPoE++® compliant Power over Ethernet (PoE) systems. The LTC4279 simplifies IEEE and LTPoE++ PSE implementation requiring only a 45-57V supply and a small number of passive support components. The DC2541A provides jumper selections for setting the LTC4279 power mode, LEGACY pin, DUALPD pin and MID pin, as well as the PSE output 2-pair or 4-pair mode. A pushbutton switch resets the LTC4279. LEDs indicate main supply power and output power are up. The Data-In RJ45 connects to a PHY data source and the Data-and Power-Out RJ45 connects to a PD. The DC2541A is Ethernet Alliance™ certified.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC4279IUFD#PBF
No SVHC (21-Jan-2025)
LTC4279IUFD#PBF
Power Over Ethernet (POE), PSE Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate