Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.160 |
Product Information
Product Overview
DC2622A demonstration circuit 2622A features the ADA4899-1 amplifier. The DC2622A includes two of these amplifiers and is designed to drive the inputs of the DC2290 demo board. The DC2290features theLTC®2387 18-bit, 15Msps high speed SAR ADC. The linearity and low noise of the ADA4899-1 make it an ideal device to drive theLTC2387 at frequencies above 1MHz. The DC2622A is configured to accept a single-ended input signal and provide unity gain. The board can provide voltage gain if several component values are changed.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
18bit
Data Converter
Demo Board ADA4899-1, LTC2387
No SVHC (21-Jan-2025)
ADA4899-1, LTC2387
15MSPS
Successive Approximation ADC, Operational Amplifier
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate