Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €149.690 |
Product Information
Product Overview
Demonstration circuit 2630A is an I2C programmable quad channel monolithic boost LED driver featuring the LT®3966. It drives four separate strings of LEDs (up to 50V) at 125mA when VIN is between 9V and 18V. DC2630A runs at 2MHz switching frequency. Its four channels are capable of powering LED strings which can have different currents, voltages, or dimming ratios. Each channel can be independently controlled via I2C communications or analogue inputs. DC2630A can be configured to run in either mode by modifying the ADDR pin settings. It is protected against output overcurrent, overvoltage events and reports open and short LED fault events by latching an alert pin. In I2C mode, faults can be enabled or disabled. A DC2026C Linduino® One demonstration circuit is used to interface with the board by directly connecting it with a QuikEval™ ribbon cable and provided command line interface code.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost
125mA
9V
LT3966EUJ#PBF
Demonstration Board LT3966EUJ#PBF
No SVHC (21-Jan-2025)
4Outputs
57V
36V
PWM
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate