Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.320 |
Product Information
Product Overview
DC2634A is a LTM4656 6V to 36V input, 24V output, short-circuit protected synchronous boost µModule regulator demonstration board. Demonstration circuit 2634A is a boost µModule regulator featuring the LTM4656. The DC2634A operates from 6V to 36V input and generates 24V, 4A output from 12V input. When VIN ≥24V, VOUT follows VIN. Also, the LTM®4656 has precision voltage reference, which can generate output voltage with 2% tolerance over the full operating conditions. The 400KHz switching frequency operation results in small and efficient circuit. The converter achieves over 95% efficiency with 4A load. The LTM4656 protects the load with the integrated soft-start and output short-circuit protection functions. The demonstration circuit can be easily modified to regulate different output voltages.
- 300mVP-P output voltage ripple at VIN = 6V, IOUT = 1A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8390AEUFD#TRPBF
-
LT8390AEUFD#TRPBF
Synchronous Boost Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate