Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €123.600 |
Price for:Each
Minimum: 1
Multiple: 1
€123.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC806A
Order Code4628325
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC1867CGN
No. of Bits16Bit
Sample Rate200kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC1867CGN
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC806A demonstration circuit features the LTC®1867 octal 16-bit ADC. The LTC1867 can be software programmed for a unipolar 0V to 4.096V or bipolar ±2.048V input range. The 8 channel multiplexer can be programmed for 8 single ended inputs with respect to ground, 7 single-ended inputs with respect to the COM/CH7 pin, 4 differential inputs, or any combination of these. The LTC1867’s DC performance is outstanding with a ±2LSB INL specification and no missing codes over temperature. The signal-to-noise ratio (SNR) for the LTC1867 is typically 89dB.
- LTC1863 is the 12-bit version of the LTC1867
- Housed in 16-pin SSOP package, LTC1863/LTC1867 is ideal for space sensitive, low power applications
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC1867CGN
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC1867CGN
Sample Rate
200kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001