Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €220.900 |
Price for:Each
Minimum: 1
Multiple: 1
€220.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC919A-D
Order Code4628327
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2204CUK
No. of Bits16Bit
Sample Rate40MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2204CUK
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC919A-D is a demo board for the LTC2204 16bit, 40Msps ADC. This A/D converter is designed for digitizing high-frequency, wide dynamic range signals up to input frequencies of 700MHz. The input range of the ADC can be optimized with the PGA front end. The LTC2204 are perfect for demanding communications applications, with AC performance that includes 79dB SNR and 100dB spurious free dynamic range (SFDR).
- 2.4V logic input voltage at minimum logic high
- 0.8V logic input voltage at maximum logic high
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2204CUK
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2204CUK
Sample Rate
40MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001