Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €224.720 |
Price for:Each
Minimum: 1
Multiple: 1
€224.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC919A-E
Order Code4640442
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2203CUK
No. of Bits16bit
Sample Rate25MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2203CUK
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC919A-E is a demonstration circuit featuring LTC2203, 16bit ADC designed for digitizing high frequency, wide dynamic range signals.
- 25Msps maximum sample rate
- Input frequency range from DC to 70MHz
- Supply voltage optimized for 3.3V (depending on sampling rate, ADC provided, supply up to 500mA)
- Analog input range from 1.5VP-P to 2.25VP-P depending on PGA pin voltage
- Logic input voltages: 2.4V at minimum logic high and 0.8V maximum logic low
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2203CUK
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC2203CUK
Sample Rate
25MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001