Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €57.880 |
Product Information
Product Overview
DC939A demonstration circuit features the LTC2484, a 24-bit high performance ∆Σ analogue-to-digital converter (ADC). The LTC2484 features 2ppm linearity, 0.5µV offset, and 600nV RMS noise. The input is fully differential, with input common mode rejection of 140dB. DC939 is a member of Linear Technology‘s QuickEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2484 and may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with Linear Technology’s software, the digital signals can be connected to the end application’s processor / controller for development of the serial interface.
- LTC2484 is available in a 10 pin DFN package and has an easy to use SPI interface
Technical Specifications
Analog Devices
24Bit
Data Converter
Demonstration Board LTC2484IDD
No SVHC (21-Jan-2025)
LTC2484IDD
-
Sigma-Delta ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate