Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.610 |
10+ | €6.690 |
25+ | €6.210 |
100+ | €5.520 |
250+ | €5.280 |
500+ | €5.130 |
Product Information
Product Overview
DG408DY+T is a CMOS analogue multiplexer featuring guaranteed matching between channels (8Ω max) and flatness over the specified signal range (9Ω max). These low on-resistance muxes (100Ω max) conduct equally well in either direction and feature guaranteed low charge injection (15pC max). In addition, these new muxes offer low input off-leakage current over temperature—less than 5nA at +85°C. The DG408 is a 1-of-8 multiplexer/demultiplexer. It operates with a +5V to +30V single supply and with ±5V to ±20V dual supplies. ESD protection is guaranteed to be greater than 2000V per Method 3015.7 of MIL-STD-883. Typical applications include sample-and-hold circuits, test equipment, guidance and control systems, communications systems, data-acquisition systems and audio signal routing.
- Input leakage, 5nA max at +85°C
- Low power consumption of 1.25mW max
- Rail-to-rail signal handling
- Digital input controls TTL/CMOS compatible
- Available in 16 pin Narrow SOIC package
- Temperature range from -40°C to +85°C
- Pin-compatible plug-in upgrades for industry standard DG408/DG409
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
175ohm
16Pins
60ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
5V to 30V, ± 5V to ± 20V
NSOIC
1Channels
175ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DG408DY+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate