Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1050Z-010+T&R
Order Code3921342
Also Known As90-1050T+010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€5,675.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1050Z-010+T&R
Order Code3921342
Also Known As90-1050T+010
Technical Datasheet
Frequency10kHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Pins8Pins
Operating Temperature Min-40°C
IC Case / PackageNSOIC
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleNSOIC
Input Voltage5.5V
Output Current3mA
Output Voltage600mV
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
10kHz
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
NSOIC
Output Current
3mA
Supply Voltage Min
2.7V
No. of Pins
8Pins
IC Case / Package
NSOIC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
5.5V
Output Voltage
600mV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability