Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.720 |
10+ | €11.260 |
96+ | €8.340 |
192+ | €8.270 |
288+ | €8.200 |
576+ | €8.000 |
Price for:Each
Minimum: 1
Multiple: 1
€12.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1110E-50+
Order Code2516613
Technical Datasheet
Total Delay Time50ns
Delay Time per Tap5ns
No. of Taps10
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Digital IC CaseTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Total Delay Time
50ns
No. of Taps
10
Supply Voltage Max
5.25V
No. of Pins
14Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Delay Time per Tap
5ns
Supply Voltage Min
4.75V
Digital IC Case
TSSOP
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484