Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.890 |
| 10+ | €16.450 |
| 25+ | €15.440 |
| 100+ | €13.180 |
| 250+ | €12.700 |
| 2500+ | €11.300 |
Product Information
Product Overview
The DS1314S-2+T&R is a 3V non-volatile controller with lithium battery monitor in 8 pin NSOIC package. The non-volatile controller with battery monitor is a CMOS circuit which solves the application problem of converting CMOS RAM into non-volatile memory. Incoming power is monitored for an out of tolerance condition. When such a condition is detected, chip enable is inhibited to accomplish write protection and the battery is switched on to supply the RAM with uninterrupted power. Special circuitry uses a low-leakage CMOS process which affords precise voltage detection at extremely low battery consumption.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Unconditionally write protects SRAM when VCC is out of tolerance
- Automatically switches to battery backup supply when VCC power failure occurs
- Monitors voltage of a lithium cell and provides advanced warning of impending battery failure
- Signals low battery condition on active low battery warning output signal
- Automatic VCC power-fail detection for 3V or 3.3V power supplies
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NVRAM Controller with Battery Monitor
3.6V
8Pins
-40°C
-
No SVHC (25-Jun-2025)
2.7V
NSOIC
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate