Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.020 |
| 10+ | €3.840 |
| 25+ | €3.540 |
| 100+ | €3.220 |
| 250+ | €3.060 |
| 500+ | €2.960 |
Product Information
Product Overview
The DS1394U-33+T&R is a low-voltage, SPI RTC with trickle charger in 10 pin μSOP package. This real-time clock (RTC) is a clock/calendar that provide hundredths of a second, seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24hour or 12hour format with an AM/PM indicator. One programmable time-of-day alarm is provided. A temperature-compensated voltage reference monitors the status of VCC and automatically disables the bus interface and switches to the backup supply if a power failure is detected. Typical applications include hand-held devices, GPS/telematics devices, embedded time stamping and medical devices.
- Operating voltage is 3.3V
- Reset output/debounced input
- Trickle charge capability
- SPI supports modes 0 and 2
- 4MHz at 3V and 3.3V, 1MHz at 1.8V
- Leap-year compensation valid up to 2100
- O/P pin configurable as interrupt or square wave with 32.768KHz, 8.192KHz, 4.096KHz or 1Hz frequency
- Underwriters laboratories recognized
- Industrial temperature range from -40°C to +85°C
Applications
Clock & Timing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
Alarm RTC
5.5V
10Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS:hh
2.97V
µSOP
SPI
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate