Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.400 |
10+ | €7.290 |
50+ | €6.680 |
100+ | €6.460 |
250+ | €6.450 |
500+ | €5.910 |
Product Information
Product Overview
The DS1621+ is a Digital Thermometer and Thermostat provides 9-bit temperature readings, which indicate the temperature of the device. The thermal alarm output, TOUT is active when the temperature of the device exceeds a user-defined temperature TH. The output remains active until the temperature drops below user defined temperature TL, allowing for any hysteresis necessary. User-defined temperature settings are stored in non-volatile memory so parts may be programmed prior to insertion in a system. Temperature settings and temperature readings are all communicated to/from the DS1621 over a simple 2-wire serial interface.
- Simply adds temperature monitoring and control to any system
- Data is read from/written via a 2-wire serial interface (open drain I/O lines)
- Medical; Networking; Personal Computing; Routers/Switches; Test Measurement Systems; Wireless Base Stations
Applications
Automation & Process Control, Industrial, Consumer Electronics, Medical, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Wireless
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
+125°C
DIP
8Pins
5.5V
12 bits
-55°C
-
-
Digital
± 0.5°C
-55°C
125°C
DIP
2.7V
-
I2C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate