Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS17285SN-3+
Order Code3914504
Product RangeDS17285 Series
Also Known As90-17285+SN3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | €10.520 |
Price for:Tube of 1
Minimum: 60
Multiple: 60
€631.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS17285SN-3+
Order Code3914504
Product RangeDS17285 Series
Also Known As90-17285+SN3
Technical Datasheet
Date FormatYYYY-MM-DD-dd
Clock FormatHH:MM:SS
Clock IC TypeRTCC
Supply Voltage Min2.7V
Supply Voltage Max3.7V
Clock IC Case StyleSOIC
No. of Pins24Pins
IC Interface TypeMultiplexed
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS17285 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
YYYY-MM-DD-dd
Clock IC Type
RTCC
Supply Voltage Max
3.7V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
DS17285 Series
MSL
MSL 1 - Unlimited
Clock Format
HH:MM:SS
Supply Voltage Min
2.7V
Clock IC Case Style
SOIC
IC Interface Type
Multiplexed
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability