Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.650 |
10+ | €7.130 |
46+ | €5.970 |
138+ | €5.520 |
276+ | €5.180 |
506+ | €4.960 |
Product Information
Product Overview
The DS1807S+ is an addressable dual audio taper potentiometer in 16 pin WSOIC package. The device includes dual audio taper potentiometer having a logarithmic resistive characteristic (1dB per step). Each potentiometer has a total of 65 wiper positions including the mute position. Adjacent wiper positions are separated by 1 dB giving a total attenuation range of 64 dB. When the wipers are in the mute position, attenuation in excess of 90 dB is achieved. The DS1807 is controlled via a two-input serial synchronous interface that provides the capability of addressing up to eight different DS1807s. Addressability is obtained via communication protocol and three address select inputs A0, A1 and A2. Communication protocol allows for independent or simultaneous setting of the two potentiometer wipers. It replaces mechanical potentiometers with digital accuracy and reliability while its low-power circuits consume very little current.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 2-wire addressable control interface
- High performance audio volume and tone control with processor addressability
- Zero-crossing detection eliminates zipper noise caused by discrete wiper changes
- Data transfer in regular mode (100KHz clock rate) and fast mode (400KHz clock rate)
- End to end resistance is 45Kohm at ± 20% tolerance and temperature coefficient is 750ppm/°C
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
45kohm
Serial
± 20%
5.5V
16Pins
750ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Log (Audio)
2.7V
WSOIC
65
-40°C
Dual 64-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate