Quantity | Price (ex VAT) |
---|---|
96+ | €5.510 |
Product Information
Product Overview
The DS1847E-010+ is a dual, temperature-controlled non-volatile variable resistor in 14 pin TSSOP package. It is a two 256-position linear variable resistor which incorporates a direct to digital temperature sensor. The variable resistors settings are stored in EEPROM memory and can be accessed over the industry standard 2-wire serial bus. The value of each variable resistor is determined by a temperature-addressed look-up table which can assign a unique value to each resistor for every 2°C increment over the -40°C to +95°C range. Output of the digital temperature sensor is available as a 13bit 2's complement value over the serial bus. DS1847 is ideally used for setting and temperature-compensating bias voltages and currents in control applications using a minimum of circuitry.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 95°C
- Control via 2-wire interface
- Resistor settings changeable by every 2°C
- I/O interface pins consist of SDA (serial data interface) and SCL (serial clock input)
- End to end resistance is 10Kohm at ±20% tolerance and temperature coefficient is 850ppm/°C
- Programming temperature is 0°C to +70°C
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
Serial
± 20%
5.5V
14Pins
850ppm/°C
95°C
-
No SVHC (21-Jan-2025)
Dual
Linear
3V
TSSOP
256
-40°C
Dual 256-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate