Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €163.620 |
10+ | €151.900 |
25+ | €140.520 |
100+ | €136.980 |
Product Information
Product Overview
DS1923-F5# is an iButton hygrochron temperature/humidity logger with 8KB datalog memory. The iButton® temperature/humidity logger is a rugged, self-sufficient system that measures temperature and/or humidity and records the result in a protected memory section. Additionally, 512 bytes of SRAM store application-specific information and 64 bytes store calibration data. A mission to collect data can be programmed to begin immediately, after a user-defined delay, or after a temperature alarm. It is factory lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability. The durable stainless-steel package is highly resistant to environmental hazards such as dirt, moisture, and shock. It is ideal for temperature and humidity logging in food preparation and processing, transportation of temperature-sensitive and humidity-sensitive goods, industrial production, warehouse monitoring, environmental studies/monitoring.
- Built-in capacitive polymer humidity sensor for humidity logging
- Programmable high and low trip points for temperature and humidity alarms
- Programmable recording start delay after elapsed time or upon a temperature alarm trip point
- 512 bytes of general-purpose memory plus 64 bytes of calibration memory
- Two-level password protection of all memory and configuration registers
- Individually calibrated in a NIST-traceable chamber
- Rugged construction survives harsh environments
- Simple serial port interfaces to most microcontrollers for rapid data transfer
- Quick access to alarmed devices through 1-wire conditional search function
- F5 Can package, -20°C to +85°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
4Kbit
-
SRAM
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate