Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS21Q59L+
Order Code3404555
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 90+ | €65.050 |
Price for:Each
Minimum: 90
Multiple: 90
€5,854.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS21Q59L+
Order Code3404555
Technical Datasheet
Framer-Mapper FunctionTransceiver
Data Rate64Kbps
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleLQFP
No. of Pins100Pins
No. of Channels4Channels
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Framer-Mapper Function
Transceiver
Supply Voltage Min
3.135V
Controller IC Case Style
LQFP
No. of Channels
4Channels
SVHC
No SVHC (25-Jun-2025)
Data Rate
64Kbps
Supply Voltage Max
3.465V
No. of Pins
100Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability