Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.320 |
10+ | €2.490 |
25+ | €2.290 |
120+ | €2.040 |
360+ | €1.900 |
600+ | €1.860 |
Product Information
Product Overview
The DS2401P+ is a silicon serial number IC in 6 pin TSOC package. This enhanced silicon serial number is a low cost electronic registration number that provides an absolutely unique identity which can be determined with a minimal electronic interface (typically a single port pin of a microcontroller). The DS2401 consists of factory lasered, 64bit ROM that includes unique 48bit serial number, 8bit CRC and 8bit family code (01h). Data is transferred serially via 1-Wire protocol that requires only single data lead and ground return. Power for reading and writing the device is derived from data line itself with no need for an external power source. The DS2401 is an upgrade to DS2400. It is fully reverse compatible with DS2400 but provides additional multi drop capability that enables many devices to reside on a single data line.
- Guaranteed unique 64bit ROM ID chip for absolute traceability
- 1-wire interface lowers cost and interface complexity
- Multiple DS2401 devices can reside on a common 1-wire net
- Built-in multidrop controller ensures compatibility with other 1-wire net products
- Reduces control, address, data and power to a single pin and communicates at up to 16.3Kbps
- Presence pulse acknowledges when reader first applies voltage
- Wide voltage and temperature operating ranges enables robust system performance
- Extended supply voltage range from 2.8V to 6.0V
- Zero standby power required
- Operating temperature range from -40°C to 85°C
Applications
Medical, Security
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Serial Number IC
6V
6Pins
85°C
-
No SVHC (21-Jan-2025)
2.8V
TSOC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for DS2401P+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate