Quantity | Price (ex VAT) |
---|---|
2000+ | €3.570 |
Product Information
Product Overview
The DS2406+ is a dual addressable switch plus 1Kb memory in 3 pin TO-92 package. This dual addressable switch plus memory offers a simple way to remotely control a pair of open drain transistors and to monitor logic level at each transistor’s output via the 1-wire bus for closed loop control. It has its own 64bit ROM registration number that is factory lasered into chip to provide a unique identity for absolute traceability. The device’s 1024bits of EPROM can be used as electronic label to store information such as switch function, physical location and installation date. Communication with DS2406 follows standard Dallas Semiconductor 1-wire protocol and can be accomplished with minimal hardware such as a single port pin of a microcontroller. It is used in process control, HVAC systems, IEEE 1451.4 sensor TEDS, system configuration & monitoring.
- Supply voltage range is 2.8V to 6V, Max operating voltage of 13V at PIO-A, 6.5V at PIO-B
- Operating temperature range from -40°C to 85°C
- Replaces & fully compatible with DS2407 but no user programmable power-on settings & no hidden mode
- PIO channel A sink capability of 50mA at 0.4V with soft turn-on, channel B 8mA at 0.4V
- 1024bits user programmable OTP EPROM, user programmable status memory to control device
- On-chip CRC16 generator allows detection of data transfer errors
- Built-in multidrop controller ensures compatibility with other 1-wire net products
- Reduces control, address, data, programming and power to a single data pin
- Supports conditional search with user selectable condition
Applications
Signal Processing, Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Dual Addressable Switch
6V
3Pins
85°C
-
No SVHC (21-Jan-2025)
2.8V
TO-92
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate