Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.460 |
10+ | €7.380 |
25+ | €6.860 |
100+ | €6.290 |
250+ | €6.010 |
500+ | €5.850 |
Product Information
Product Overview
The DS2408S+T&R is a 1-wire, 8-channel addressable switch in 16 pin NSOIC package. This bidirectional port expander can be powered and operated from single communication line. The programmable I/O 1-wire chip (PIO) outputs are configured as open-drain and provide maximum on-resistance of 100 ohm. A robust PIO channel access communication protocol ensures that PIO output setting change is error free. A data valid strobe output can be used to latch PIO logic states into external circuitry such as DAC or microcontroller data bus. The DS2408 operation is controlled over single conductor 1-wire bus. Device communication follows the standard Dallas Semiconductor 1-wire protocol. Each DS2408 has its own unalterable and unique 64bit ROM registration number that is factory lasered into the chip. The registration number provides unique identification and is used to address the device in a multidrop 1-wire net environment.
- 1-wire pull-up voltage range from 2.8V to 5.25V
- Operating temperature range from -40°C to 85°C
- Controls eight independent I/O port pins from single micro port pin
- Off resistance of 10Mohm
- Multiple DS2408 devices can reside on common 1-wire bus and can operate independently of each other
- Data strobe output to synchronize PIO logic states to external read/write circuitry
- Minimalist 1-wire interface lowers cost and interface complexity
- Supports 1-wire conditional search command with response controlled by programmable PIO conditions
- Communicates to host with single digital signal at 15.3Kbps or 100Kbps
- Standby supply current of 1μA
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Addressable Switch
5.25V
16Pins
85°C
-
No SVHC (21-Jan-2025)
2.8V
NSOIC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate